Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
128
Primary Side Voltage (V)
230
Secondary Side Voltage (V)
18
High Potential
4000Vrms
Power Rating
2.3VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
4
Maximum Operating Temperature (°C)
70
Product Length (mm)
32.6
Product Height (mm)
29.8
Product Depth (mm)
27.6

