Arrow Electronic Components Online
4414N|EBMPAPST|simage
4414N|EBMPAPST|limage
Blowers and Fans

4414N

DC Fan Axial Ball Bearing 24V 18V to 28V 205CFM 46dB 119 X 119 X 38mm High Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    18 to 28
  • Power Rating (W)
    5.4
  • Typical Speed (r/min)
    3650
  • Maximum Airflow (CFM)
    205
  • Noise Level (dB)
    46
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    250
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources