Arrow Electronic Components Online
4414L|EBMPAPST|simage
4414L|EBMPAPST|limage
Blowers and Fans

4414L

DC Fan Axial Ball Bearing 24V 18V to 28V 88.3CFM 37dB 119 X 119 X 38mm Low Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    18 to 28
  • Power Rating (W)
    2.5
  • Typical Speed (r/min)
    2700
  • Maximum Airflow (CFM)
    88.3
  • Noise Level (dB)
    37
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38
  • Special Features
    Low Speed

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources