Arrow Electronic Components Online
4414FL|EBMPAPST|simage
4414FL|EBMPAPST|limage
Blowers and Fans

4414FL

DC Fan Axial Ball Bearing 24V 18V to 28V 55.3CFM 26dB 119 X 119 X 25.4mm Low Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    18 to 28
  • Power Rating (W)
    1
  • Maximum Airflow (CFM)
    55.3
  • Noise Level (dB)
    26
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Impedance|Polarity
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    Low Speed

Documentation and Resources

Datasheets
Design resources