Blowers and Fans
4414FG
DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Power Rating (W)
5
Typical Speed (r/min)
2900
Maximum Airflow (CFM)
100.1
Noise Level (dB)
43
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
119 X 119 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25.4

