Arrow Electronic Components Online
441330400|MOLEX|limage
441330400|MOLEX|simage
Connector Discrete Wire Housing

441330400

Conn Housing RCP 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.707
  • Product Length (mm)
    24.6
  • Product Depth (mm)
    15.2
  • Product Height (mm)
    16
  • Tradename
    Micro-Fit 3.0 BMI™
  • Keyed
    Yes
  • Row Spacing (mm)
    3
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources