Blowers and Fans
4412ML
DC Fan Axial Ball Bearing 12V 7V to 15V 98.88CFM 40dB 119 X 119 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 15
Power Rating (W)
3
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
98.88
Noise Level (dB)
40
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38
Order Quantity

