Blowers and Fans
4412FN/2HP-195
DC Fan Axial Ball Bearing 12V 9V to 13.2V 132.43CFM 55dB 119 X 119 X 25.4mm PWM/Tachometer
ebm-papstProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
9 to 13.2
Line Current (A)
1
Power Rating (W)
12
Typical Speed (r/min)
5400
Maximum Airflow (CFM)
132.43
Maximum Pressure
210Pa
Noise Level (dB)
55
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25.4
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
245
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25.4
Special Features
PWM|Tachometer

