Arrow Electronic Components Online
4412FGL|EBMPAPST|simage
4412FGL|EBMPAPST|limage
Blowers and Fans

4412FGL

DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 14V 55.3CFM 26dB 119 X 119 X 25.4mm Low Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 14
  • Power Rating (W)
    1.3
  • Typical Speed (r/min)
    1600
  • Maximum Airflow (CFM)
    55.3
  • Noise Level (dB)
    26
  • Bearing Type
    Sintec-Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    Low Speed
Order Quantity

Documentation and Resources

Datasheets
Design resources