Connector Audio and Video
440X
Conn 1/4" Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
1/4" Phone Plug
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Product Diameter (mm)
12.7
Product Length (mm)
72.24
Mounting
Cable Mount
Housing Material
Thermoplastic
Contact Plating
Tin
Contact Material
Copper Alloy

