Backshells
440HS030NF1103-4
180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
9.5
Shell Size
11
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175

