Backshells
440HJ069N1102
90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
6.4
Shell Size
11
Connector Type
Connector Circular
Angular Function
90°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175

