Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
15.9
Shell Size
19
Connector Type
Connector Circular
Angular Function
90°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200

