Arrow Electronic Components Online
No Image Available
Power Transformers

44094

Power Transformer 1.5VA 6 Terminal Pin Thru-Hole

Myrra
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Parallel|Series
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    15|30
  • Power Rating
    1.5VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    31.7
  • Product Height (mm)
    23.8
  • Product Depth (mm)
    26.7

Documentation and Resources

Datasheets
Design resources