Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Transformer Type
Safety Transformer
Primary Configuration
Single
Secondary Configuration
Single
Primary Side Voltage (V)
230
Secondary Side Voltage (V)
18
Power Rating
1.5VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
31.7
Product Height (mm)
23.8
Product Depth (mm)
26.7

