Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.31.40.35
Automotive
Unknown
PPAP
Unknown
Transformer Type
Encapsulated Distribution Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
125
Primary Side Voltage (V)
230
Secondary Side Voltage (V)
12
High Potential
4000Vrms
Power Rating
1.5VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Length (mm)
32.6
Product Height (mm)
24.3
Product Depth (mm)
27.6

