Arrow Electronic Components Online
44RAG12HCW0|VCC|simage
44RAG12HCW0|VCC|limage
Reduced Price
Panel Mount Indicators

44-RAG12H-CW0

LED Panel Mount Indicator Tri-Color Amber/Green/Red 565nm/630nm 6mcd 2-Pin

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Color
    Amber/Green/Red
  • Number of LEDs
    3
  • Peak Wavelength (nm)
    565/630
  • Typical Intensity
    6mcd
  • Viewing Angle (°)
    60
  • Indicator Technology
    LED
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • LED Material
    AlGaInP
  • Supplier Color
    Amber/Green/Red
  • Wire Lead Size (AWG)
    24
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    6.35
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    8.5
  • Mounting
    Panel
  • Package Length
    23.2
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources