Reduced Price
Panel Mount Indicators
44-NKA28H-CA0
LED Panel Mount Indicator Uni-Color Amber 592nm 3600mcd 2-Pin
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Peak Wavelength (nm)
592
Typical Intensity
3600mcd
Viewing Angle (°)
15
Indicator Technology
LED
Maximum Forward Current (mA)
18
Test Current (mA)
20
LED Material
AlGaInP
Supplier Color
Amber
Wire Lead Size (AWG)
24
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.35
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
8.5
Mounting
Panel
Package Length
23.2
PCB changed
2
Pin Count
2
Order Quantity

