Resistor Fixed Single-Through Hole
43FR10E
Res Wirewound 0.1 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
100m
Tolerance
1%
Maximum Voltage Rating (V)
200
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±90
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
5.6
Product Length (mm)
15.1
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole
Order Quantity

