Arrow Electronic Components Online
4399|ADAFRUIT|simage
4399|ADAFRUIT|limage
Cable Assembly Other

4399

Cable Assembly Discrete Wire 0.05m JST to JST 4 to 4 POS F-F

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Discrete Wire
  • Number of Contacts
    4 to 4
  • Gender
    F-F
  • Connector Type A
    JST
  • Connector Type B
    JST
  • Cable Length (m)
    0.05
  • Maximum Voltage Rating
    5V
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources