Arrow Electronic Components Online
4394|EBMPAPST|simage
4394|EBMPAPST|limage
Blowers and Fans

4394

DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 45dB 119 X 119 X 32mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 28
  • Power Rating (W)
    5
  • Maximum Airflow (CFM)
    100
  • Noise Level (dB)
    45
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 32
  • Mounting
    Flange Mount
  • Protection
    Impedance|Polarity
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    32

Documentation and Resources

Datasheets
Design resources