Arrow Electronic Components Online
4388|POMONA|simage
4388|POMONA|limage
Connector RF

4388

Conn Triaxial BNC 50Ohm ST Panel Mount RCP Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Triaxial BNC
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Length (mm)
    33.27
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources