Connector Headers and PCB Receptacles
438790029
Conn Wire to Board HDR 18Power POS 4.2mm Press Fit ST Top Entry Thru-Hole Mini-Fit BMI Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
18Power
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Dual Key/Side Slot
Row Spacing (mm)
4.2
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
8.42
Product Length (mm)
48.21
Product Depth (mm)
15
Product Height (mm)
14.9
Tradename
Mini-Fit BMI
Tail Length (mm)
6.25
Mounting
Through Hole

