Arrow Electronic Components Online
4378|ABBATRON|simage
4378|ABBATRON|limage
Standoffs

4378

Standoff Hex M/F 4-40-THD Nylon 6/6

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hex
  • Gender
    M/F
  • Material
    Nylon 6/6
  • Thread Size
    #4-40
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Depth (Imperial) (in)
    3/16
  • Thread Length (Imperial) (in)
    3/16
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources