Arrow Electronic Components Online
Standoffs

4375

Standoff Hex M/F 4-40-THD Nylon

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hex
  • Gender
    M/F
  • Material
    Nylon
  • Thread Size
    #4-40

Documentation and Resources

Datasheets
Design resources