Connector Headers and PCB Receptacles
436501001
Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
33.66
Product Depth (mm)
9.9
Product Height (mm)
5.57
Tradename
Micro-Fit 3.0
Mounting
Through Hole

