Switch DIP
435640-3
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
435640-3
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Raised Rocker
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
5
Maximum Current Rating (A)
0.06@5VDC
Maximum Nonswitching Current (mA)
1000
Maximum DC Voltage Rating (V)
24
Dielectric Strength
500VDC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
2000/Switch
Actuator Length (mm)
1.27
Seal
Bottom
Seal Location
Bottom
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
10
Total Pitch (mm)
10.16
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Body Length (mm)
14.73
Body Depth (mm)
9.65
Body Height (mm)
7.37
Product Length (mm)
14.73
Product Depth (mm)
9.65
Product Height (mm)
8.64
We don't have prices now, please check later.
Order Quantity

