Arrow Electronic Components Online
4340|ADAFRUIT|simage
4340|ADAFRUIT|limage
Boxes, Enclosures and Racks

4340

Aluminum Metal Heatsink Raspberry Pi 4 Case With Dual Fans

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7612.90.10.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Case
  • Subcategory
    Metal Heatsink Raspberry Pi 4 Case With Dual Fans
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Product Length (Metric) (mm)
    85
  • Product Depth (Metric) (mm)
    55
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources