Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9025.19.80.85
Automotive
No
PPAP
No
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Measured Components
Thermocouple
Product Weight (g)
482
Dimensions (mm)
108x96x45

