Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Chip
Test Frequency (Hz)
10M
Impedance (Ohm)
80
Maximum DC Current (A)
10
Maximum DC Resistance (Ohm)
<0.001
Maximum Product Length (mm)
9.25
Mounting
Surface Mount
Packaging
Tape and Reel
Maximum Product Depth (mm)
3.2
Maximum Product Height (mm)
3

