Arrow Electronic Components Online
No Image Available
Ferrite Cores

432703037931

Ferrite Core Toroid Core 3F3-Material 790nH 25%

Ferroxcube
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Toroid Core
  • Application
    General Application
  • Maximum Operating Temperature (°C)
    160
  • Product Diameter (mm)
    14.6
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources