Arrow Electronic Components Online
No Image Available
Cable Accessories

432703036921

Cable Accessories Tubular Cable Shield Polyamide 6/6 Black

Ferroxcube
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubular Cable Shield
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Product Diameter (mm)
    19
  • Product Length (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources