Arrow Electronic Components Online
No Image Available
Ferrite Cores

432701856041

Ferrite Core E Core 3F3-Material 6780nH 25%

Ferroxcube

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    E Core
  • Application
    General Application
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    20.32
  • Product Height (mm)
    6.35
Order Quantity

Documentation and Resources

Datasheets
Design resources