Arrow Electronic Components Online
432701821641|FERROXCB|simage
432701821641|FERROXCB|limage
Ferrite Cores

432701821641

Ferrite Core E Core 3C90-Material 630nH 8%

Ferroxcube
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    E Core
  • Application
    General Application
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    20.32
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources