Arrow Electronic Components Online
432202580501|FERROXCB|simage
432202580501|FERROXCB|limage
Ferrite Cores

432202580501

Ferrite Core ER Core 3C96-Material 400nH 8%

Ferroxcube
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    ER Core
  • Application
    Transformer Application|Power Application
  • Product Length (mm)
    18
  • Product Depth (mm)
    9.7
  • Product Height (mm)
    3.15

Documentation and Resources

Datasheets
Design resources