Arrow Electronic Components Online
432202101641|FERROXCB|simage
432202101641|FERROXCB|limage
Ferrite Accessories

432202101641

Ferrite Accessories Coil Former Polybutylene Terephthalate

Ferroxcube
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Coil Former
  • Material
    Polybutylene Terephthalate
  • Product Length (mm)
    39.6
  • Product Height (mm)
    32.9
  • Product Depth (mm)
    42.8
  • Maximum Operating Temperature (°C)
    155
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources