Connector Telephone and Telecom
432024101
Conn Modular Jack RCP 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 3/Cat 4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Shell Material
Brass
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Weight (g)
2.1
Product Length (mm)
11.18
Product Depth (mm)
18.03
Product Height (mm)
11.58
Mounting
Through Hole

