Arrow Electronic Components Online
432|ADAFRUIT|simage
432|ADAFRUIT|limage
Boxes, Enclosures and Racks

432

Green Plastic Modular Snap Box

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    432
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Modular Snap Box
  • Body Material
    Plastic
  • Body Color
    Green
  • Product Length (Metric) (mm)
    32
  • Product Depth (Metric) (mm)
    76
  • Product Height (Metric) (mm)
    22

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources