Blowers and Fans
4318NH3
DC Fan Axial Ball Bearing 48V 36V to 52.8V 167.74CFM 55dB 119 X 119 X 32mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 52.8
Typical Speed (r/min)
4050
Maximum Airflow (CFM)
167.74
Noise Level (dB)
55
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
250
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32

