Blowers and Fans
4318NH
DC Fan Axial Ball Bearing 48V 36V to 60V 129.49CFM 47dB 119 X 119 X 32mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 60
Power Rating (W)
6.7
Typical Speed (r/min)
3150
Maximum Airflow (CFM)
129.49
Noise Level (dB)
47
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Maximum Operating Temperature (°C)
75
Product Weight (g)
250
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32

