Connector Headers and PCB Receptacles
431603103
Conn Wire to Board HDR 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
7.5
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
28.58
Product Depth (mm)
19.78
Product Height (mm)
11.53
Tail Length (mm)
3.81
Mounting
Through Hole

