Connector Headers and PCB Receptacles
43160-2103
Conn Wire to Board HDR 3Power POS 7.49mm Solder ST Top Entry Thru-Hole Sabre Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
7.49
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
4.039
Product Length (mm)
28.58
Product Depth (mm)
13.38
Product Height (mm)
14.76
Tradename
Sabre
Contact Plating Thickness
0.889um
Tail Length (mm)
3.81
Mounting
Through Hole

