Blowers and Fans
4314NNU
DC Fan Axial Ball Bearing 24V 12V to 28V 110.1CFM 43dB 119 X 119 X 32mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Maximum Locked Rotor Current (A)
0.7
Line Current (A)
0.17
Power Rating (W)
4.1
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
110.1
Maximum Pressure
66Pa
Noise Level (dB)
43
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Protection
IP68|Polarity|Locking
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
260
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32

