Blowers and Fans
4314NL
DC Fan Axial Ball Bearing 24V 12V to 28V 58.86CFM 25dB 119 X 119 X 32mm Low Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Power Rating (W)
1
Typical Speed (r/min)
1450
Maximum Airflow (CFM)
58.86
Noise Level (dB)
25
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32
Special Features
Low Speed

