Blowers and Fans
4314NHH
DC Fan Axial Ball Bearing 24V 12V to 27V 147.14CFM 51dB 119 X 119 X 32mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27
Power Rating (W)
9.8
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
147.14
Noise Level (dB)
51
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
250
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32

