Arrow Electronic Components Online
4314NH3|EBMPAPST|simage
4314NH3|EBMPAPST|limage
Blowers and Fans

4314NH3

DC Fan Axial Ball Bearing 24V 14V to 26.4V 167.74CFM 55dB 119 X 119 X 32mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4314NH3
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 26.4
  • Power Rating (W)
    11
  • Typical Speed (r/min)
    4050
  • Maximum Airflow (CFM)
    167.74
  • Noise Level (dB)
    55
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 32
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    250
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    32

Documentation and Resources

Datasheets
Design resources