Blowers and Fans
4314/12
DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm
ebm-papstProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8414.59.65.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Power Rating (W)
5
Maximum Airflow (CFM)
100.1
Noise Level (dB)
45
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 32
Mounting
Flange Mount
Protection
Impedance|Polarity
Maximum Operating Temperature (°C)
75
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
32

