Connector RF
431-115J-52S
Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Flange Mount RCP Silver Tray
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
4.3/10
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Silver
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.12
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
32
Product Depth (mm)
25.4
Product Height (mm)
25.4
Mounting
Flange Mount

