Resistor Networks and Arrays
4308R-102-105
Res Thick Film NET 1M Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
1M
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
1
Power Rating per Resistor (W)
0.3
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Molded
Termination Style
Pin
Number of Terminals
8
Terminal Pitch (mm)
2.54
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
19.92
Product Depth (mm)
2.16
Product Height (mm)
4.95
Seated Plane Height (mm)
4.95
Mounting
Through Hole
Order Quantity

