Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
140mcd
Peak Wavelength (nm)
583
Viewing Angle (°)
24
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
3
Maximum Power Dissipation (mW)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Bag
Diameter
5.84
Mounting
Through Hole
Package Height
8.81
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

